
3567 | |
|---|---|
DigiKey Part Number | 1528-2351-ND |
Manufacturer | |
Manufacturer Product Number | 3567 |
Description | RAGEBRIDGE V2 FROM EQUAL ZERO DE |
Customer Reference | |
Detailed Description | Brushed 12 ~ 30VDC Supply 40A Load |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board | |
Motor Type | Brushed DC | |
Control / Drive Type | Brushed | |
Number of Motors | 2 | |
Voltage - Load | - | |
Current - Output | 40A | |
Voltage - Supply | 12 ~ 30VDC | |
Interface | Serial | |
Mounting Type | Chassis Mount | |
Operating Temperature | - | |
Features | - | |
For Use With/Related Products | - |








