New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2789

DigiKey Part Number
1528-2789-ND
Manufacturer
Manufacturer Product Number
2789
Description
MICROUSB TO 5.5/2.1MM DC BARREL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Adapter Connector USB - Micro B, Plug To 2.1mm DC Jack Black
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Convert From (Adapter End)
USB - Micro B, Plug
Convert To (Adapter End)
2.1mm DC Jack
Features
-
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$15.91000$15.91
Manufacturers Standard Package