
2435 | |
---|---|
DigiKey Part Number | 1528-2856-ND |
Manufacturer | |
Manufacturer Product Number | 2435 |
Description | ADDRESS LED STRIP SERIAL WHT 5M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting Dotstar 30 LED Strip Serial (Shift Register) White, Warm 5000.00mm L |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | Strip | |
Number of LEDs | 30 | |
Color | White, Warm | |
Controller Type | - | |
Utilized LED | - | |
Interface | Serial (Shift Register) | |
Mounting Type | User Defined | |
Size / Dimension | 5000.00mm L |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $819.05000 | $819.05 |