
2121 | |
---|---|
DigiKey Part Number | 1528-2246-ND |
Manufacturer | |
Manufacturer Product Number | 2121 |
Description | DRILL BIT CARBIDE 0.043" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Drill Bit Carbide 0.043" (1.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Drill Bit | |
Diameter - Bit | 0.043" (1.10mm) | |
Diameter - Shank | 0.125" (3.18mm) | |
Material | Carbide |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.01000 | $16.01 |