
2506 | |
---|---|
DigiKey Part Number | 1528-2774-ND |
Manufacturer | |
Manufacturer Product Number | 2506 |
Description | ADDRESS LED STRIP SERIAL RGB 3M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting Neopixel 180 LED Strip (Black) Serial (Shift Register) Red, Green, Blue (RGB) 3000.00mm L |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | Strip (Black) | |
Number of LEDs | 180 | |
Color | Red, Green, Blue (RGB) | |
Controller Type | - | |
Utilized LED | SK6812 or WS2812 | |
Interface | Serial (Shift Register) | |
Mounting Type | User Defined | |
Size / Dimension | 3000.00mm L |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $348.97000 | $348.97 |