1639
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1639

DigiKey Part Number
1528-2008-ND
Manufacturer
Manufacturer Product Number
1639
Description
ZUMO ROBOT FOR ARDUINO V1.2
Customer Reference
Detailed Description
Arduino R3 Shield Tank Tread Robotics Kit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Configuration
Tank Tread
Utilized IC / Part
DRV8835, LSM303DLHC, L3GD20H
Interconnect System
Arduino R3 Shield
Suggested Programming Environment
-
Included MCU/MPU Board(s)
-
Contents
Board(s), Cable(s), Chassis, Hardware, Sensor(s), Treads, Wheel(s)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$897.03000$897.03
Manufacturers Standard Package