
1447 | |
|---|---|
DigiKey Part Number | 1528-2212-ND |
Manufacturer | |
Manufacturer Product Number | 1447 |
Description | LCD MOD 32DIG 16X2 TRANSFLECTIVE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots LED Parallel, 8-Bit 80.00mm x 36.00mm x 13.50mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 32.0 | |
Display Format | 16 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | - | |
Display Mode | Transflective | |
Character Size | 4.35mm H x 2.95mm W | |
Outline L x W x H | 80.00mm x 36.00mm x 13.50mm | |
Viewing Area | 64.50mm L x 13.80mm W | |
Backlight | LED | |
Voltage - Supply | 5V | |
Dot Size | 0.55mm W x 0.50mm H | |
Interface | Parallel, 8-Bit | |
Operating Temperature | -10°C ~ 60°C | |
Text Color | White | |
Background Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $89.34000 | $89.34 |

