1179
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1179

DigiKey Part Number
1179-ND
Manufacturer
Manufacturer Product Number
1179
Description
BEARING PLATFORM LIN SM 8MM DIA
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Specifications
0.315" (8.00mm) Inner Diameter
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.