
MI1012 | |
---|---|
DigiKey Part Number | 134-MI1012-ND |
Manufacturer | |
Manufacturer Product Number | MI1012 |
Description | BAG STATIC SHIELD MTL IN 10"X12" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Static Shielding Bag <15nJ Energy Shielding Clear 10" (254mm) X 12" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ACL Staticide Inc | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Static Shielding Bag | |
Metal Layer | In | |
Static Discharge Shielding | <15nJ | |
Closure System | User Defined - Clips, Heat Seal, Tape | |
Thickness | 2.8 mil (71.12 microns) | |
Length - Inside | 12" (304.8mm) | |
Width - Inside | 10" (254mm) | |
Tensile Strength | - | |
Color | Clear |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |