
6300Q | |
---|---|
DigiKey Part Number | ST1070-ND |
Manufacturer | |
Manufacturer Product Number | 6300Q |
Description | COATING ANTISTATIC PLAS SURF 1QT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Coating, Antistatic Plastic Surfaces 1 Quart |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ACL Staticide Inc | |
Series | ||
Packaging | Bottle | |
Part Status | Active | |
Cleaner, Treatment Type | Coating, Antistatic | |
Usage | Plastic Surfaces | |
Specifications | General Purpose | |
Quantity | 1 Quart | |
Shelf Life | 6 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,223.44000 | $1,223.44 |