
57960-004H0H1-002 | |
---|---|
DigiKey Part Number | 4294-57960-004H0H1-002TR-ND - Tape & Reel (TR) 4294-57960-004H0H1-002CT-ND - Cut Tape (CT) 4294-57960-004H0H1-002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 57960-004H0H1-002 |
Description | 4P, 3.0MM PITCH MICRO LOCK HOUSI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Black 0.118" (3.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.118" (3.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -40°C ~ 105°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $1.53500 | $15.35 |
25 | $1.44200 | $36.05 |
50 | $1.37120 | $68.56 |
100 | $1.30640 | $130.64 |
250 | $1.22408 | $306.02 |
500 | $1.16546 | $582.73 |
1,000 | $1.10980 | $1,109.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.05676 | $2,113.52 |
4,000 | $1.00628 | $4,025.12 |
6,000 | $0.97789 | $5,867.34 |
10,000 | $0.94326 | $9,432.60 |
14,000 | $0.92113 | $12,895.82 |
20,000 | $0.89824 | $17,964.80 |
50,000 | $0.84204 | $42,102.00 |
100,000 | $0.80189 | $80,189.00 |