
57958-004H0H1-001 | |
---|---|
DigiKey Part Number | 4294-57958-004H0H1-001TR-ND - Tape & Reel (TR) 4294-57958-004H0H1-001CT-ND - Cut Tape (CT) 4294-57958-004H0H1-001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 57958-004H0H1-001 |
Description | 4P, 3.0MM PITCH MICRO LOCK HOUSI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Black 0.118" (3.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.71400 | $7.14 |
25 | $0.67000 | $16.75 |
50 | $0.63880 | $31.94 |
100 | $0.60760 | $60.76 |
250 | $0.56984 | $142.46 |
500 | $0.54242 | $271.21 |
1,000 | $0.51647 | $516.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.49176 | $983.52 |
4,000 | $0.46827 | $1,873.08 |
6,000 | $0.45504 | $2,730.24 |
10,000 | $0.43892 | $4,389.20 |
14,000 | $0.42862 | $6,000.68 |
20,000 | $0.41796 | $8,359.20 |
50,000 | $0.39180 | $19,590.00 |
100,000 | $0.37310 | $37,310.00 |
200,000 | $0.35531 | $71,062.00 |