
52525-03541-001 | |
|---|---|
DigiKey Part Number | 4294-52525-03541-001TR-ND - Tape & Reel (TR) 4294-52525-03541-001CT-ND - Cut Tape (CT) 4294-52525-03541-001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 52525-03541-001 |
Description | 35P, 0.5MM PITCH NON-ZIF FFC/FPC |
Customer Reference | |
Detailed Description | 3 Position FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aces Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 3 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.161" (4.10mm) | |
Locking Feature | - | |
Cable End Type | Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Thermoplastic | |
Actuator Material | - | |
Features | - | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Natural | |
Actuator Color | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.44000 | $10.44 |
| 10 | $8.87600 | $88.76 |
| 25 | $8.31520 | $207.88 |
| 50 | $7.91860 | $395.93 |
| 100 | $7.53930 | $753.93 |
| 250 | $7.06688 | $1,766.72 |
| 500 | $6.72946 | $3,364.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $6.40818 | $6,408.18 |
| 2,000 | $6.10232 | $12,204.64 |
| 3,000 | $5.93028 | $17,790.84 |
| 5,000 | $5.72048 | $28,602.40 |
| 7,000 | $5.58639 | $39,104.73 |
| 10,000 | $5.44772 | $54,477.20 |

