50696-0200M-002
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50696-0140M-002

DigiKey Part Number
4294-50696-0140M-002TR-ND - Tape & Reel (TR)
4294-50696-0140M-002CT-ND - Cut Tape (CT)
4294-50696-0140M-002DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
50696-0140M-002
Description
0.5MM PITCH 14P ZIF BACK-FLIP F
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
14 Position FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aces Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Top and Bottom
Number of Positions
14
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.039" (1.00mm)
Locking Feature
Flip Lock
Cable End Type
Tapered
Contact Material
Copper Alloy
Contact Finish
Gold
Housing Material
Thermoplastic
Actuator Material
Thermoplastic
Features
Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating
-
Operating Temperature
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
-
Contact Finish Thickness
2.95µin (0.075µm)
Housing Color
White
Actuator Color
Black
Mating Cycles
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,100
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.24000$7.24
10$6.18200$61.82
25$5.79200$144.80
50$5.51540$275.77
100$5.25120$525.12
250$4.92208$1,230.52
500$4.68680$2,343.40
1,000$4.46298$4,462.98
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$4.18357$10,458.92
5,000$3.98394$19,919.70
7,500$3.87164$29,037.30
12,500$3.73473$46,684.12
17,500$3.64720$63,826.00
Manufacturers Standard Package