
50696-0040M-002 | |
---|---|
DigiKey Part Number | 4294-50696-0040M-002TR-ND - Tape & Reel (TR) 4294-50696-0040M-002CT-ND - Cut Tape (CT) 4294-50696-0040M-002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50696-0040M-002 |
Description | 0.5MM PITCH 4 POSITION 5GBPS BAC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aces Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 4 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.039" (1.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Straight | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Thermoplastic | |
Actuator Material | Thermoplastic | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A per Contact | |
Contact Finish Thickness | 118.1µin (3.00µm) | |
Housing Color | White | |
Actuator Color | Black | |
Mating Cycles | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.14000 | $2.14 |
10 | $1.81100 | $18.11 |
25 | $1.69560 | $42.39 |
50 | $1.61340 | $80.67 |
100 | $1.53610 | $153.61 |
250 | $1.43996 | $359.99 |
500 | $1.37112 | $685.56 |
1,000 | $1.30551 | $1,305.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.22370 | $3,059.25 |
5,000 | $1.16526 | $5,826.30 |
7,500 | $1.13238 | $8,492.85 |
12,500 | $1.09230 | $13,653.75 |
17,500 | $1.06668 | $18,666.90 |
25,000 | $1.04018 | $26,004.50 |
62,500 | $0.97510 | $60,943.75 |