
50541-00801-002 | |
---|---|
DigiKey Part Number | 4294-50541-00801-002TR-ND - Tape & Reel (TR) 4294-50541-00801-002CT-ND - Cut Tape (CT) 4294-50541-00801-002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50541-00801-002 |
Description | 8P, 0.5 MM PITCH ZIF FFC/FPC CON |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Position FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aces Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 8 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Polyamide (PA9T), Nylon 9T | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 80°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | Flash | |
Housing Color | Black | |
Actuator Color | White | |
Mating Cycles | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.30000 | $2.30 |
10 | $1.92100 | $19.21 |
25 | $1.79640 | $44.91 |
50 | $1.71120 | $85.56 |
100 | $1.62990 | $162.99 |
250 | $1.52724 | $381.81 |
500 | $1.45416 | $727.08 |
1,000 | $1.38470 | $1,384.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.31852 | $2,637.04 |
4,000 | $1.25557 | $5,022.28 |
6,000 | $1.22014 | $7,320.84 |
10,000 | $1.17695 | $11,769.50 |
14,000 | $1.14934 | $16,090.76 |
20,000 | $1.12078 | $22,415.60 |
50,000 | $1.05066 | $52,533.00 |