
50273-0037N-002 | |
|---|---|
DigiKey Part Number | 4294-50273-0037N-002TR-ND - Tape & Reel (TR) 4294-50273-0037N-002CT-ND - Cut Tape (CT) 4294-50273-0037N-002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50273-0037N-002 |
Description | 3P, 1.25MM PITCH WTB WAFER |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 3 position 0.049" (1.25mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 3 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.193" (4.90mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Plastic, Halogen Free | |
Features | Pick and Place, Solder Retention | |
Operating Temperature | -45°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 1A | |
Voltage Rating | 125VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.71100 | $7.11 |
| 100 | $0.60700 | $60.70 |
| 500 | $0.54160 | $270.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.51563 | $515.63 |
| 2,000 | $0.49096 | $981.92 |
| 3,000 | $0.47710 | $1,431.30 |
| 5,000 | $0.46019 | $2,300.95 |
| 7,000 | $0.44939 | $3,145.73 |
| 10,000 | $0.43821 | $4,382.10 |
| 25,000 | $0.41076 | $10,269.00 |
| 50,000 | $0.39116 | $19,558.00 |
| 100,000 | $0.37250 | $37,250.00 |




