50246-03001-001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50246-03001-001

DigiKey Part Number
4294-50246-03001-001TR-ND - Tape & Reel (TR)
4294-50246-03001-001CT-ND - Cut Tape (CT)
4294-50246-03001-001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
50246-03001-001
Description
30P, 1.0MM WTB WAFER SMT R/A D/R
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 30 position 0.039" (1.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.213" (5.40mm)
Contact Shape
Rectangular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Gold
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
Solder Retention
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1A per Contact
Voltage Rating
50VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
Flash
Applications
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 896
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.69000$6.69
10$5.67000$56.70
100$4.81760$481.76
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900$4.12530$3,712.77
1,800$3.92836$7,071.05
2,700$3.81760$10,307.52
4,500$3.68249$16,571.21
6,300$3.59612$22,655.56
9,000$3.50682$31,561.38
22,500$3.28749$73,968.52
Manufacturers Standard Package