
50233-002H0H0-001 | |
---|---|
DigiKey Part Number | 4294-50233-002H0H0-001-ND |
Manufacturer | |
Manufacturer Product Number | 50233-002H0H0-001 |
Description | 2P, 1.0MM PITCH WTB HOUSING |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug White 0.039" (1.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.039" (1.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.18000 | $1.80 |
25 | $0.16680 | $4.17 |
50 | $0.15680 | $7.84 |
100 | $0.15030 | $15.03 |
250 | $0.14052 | $35.13 |
500 | $0.13380 | $66.90 |
1,000 | $0.12735 | $127.35 |
3,000 | $0.11782 | $353.46 |