
320-10478-01 | |
---|---|
DigiKey Part Number | 4294-320-10478-01-ND |
Manufacturer | |
Manufacturer Product Number | 320-10478-01 |
Description | PCIE GEN5 MCIO X8 (SFF-TA-1016) |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 74 Position MCIO 8x Plug to Plug 1.64' (500.00mm) Blue Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aces Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Connectors | MCIO 8x | |
Number of Positions | 74 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock | |
Features | - | |
Cable Type | Flat | |
Usage | - | |
Length | 1.64' (500.00mm) | |
Color | Blue | |
Shielding | Shielded | |
Wire Gauge | - | |
Frequency - Max | - | |
Operating Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
30 | $373.60067 | $11,208.02 |