508
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
508
Proant OnBoard SMD Antennas
Abracon Niche and OnBoard Antennas

PRO-OB-508

DigiKey Part Number
535-PRO-OB-508-ND
Manufacturer
Manufacturer Product Number
PRO-OB-508
Description
RF ANT 169MHZ STAMPED MET SLD
Customer Reference
Detailed Description
RF ANTENNA ISM Stamped Metal Solder Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tray
Part Status
Active
RF Family/Standard
General ISM
Frequency Group
VHF (f < 300MHz)
Frequency (Center/Band)
169MHz
Frequency Range
169.4MHz ~ 169.8MHz
Antenna Type
Stamped Metal
Number of Bands
1
VSWR
-
Return Loss
-10dB
Gain
-
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
1.378" (35.00mm)
Applications
ISM
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.