AXS-5032-02-06
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AXS-5032-02-06
Abracon: Who We Are Today

AXS-5032-02-06

DigiKey Part Number
535-10133-ND
Manufacturer
Manufacturer Product Number
AXS-5032-02-06
Description
SOCKET 2PAD 5.0X3.2 CRYSTAL
Customer Reference
Detailed Description
2 Position For use with Crystals
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
-
Packaging
Box
Part Status
Obsolete
Accessory Type
Socket, Test and Burn In
For Use With/Related Products
Crystals
Number of Positions
2
Package Accepted
5.00mm x 3.20mm x 1.40mm
Specifications
-
Includes
-
Temperature
-30°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable