Parametric Equivalent




AX7DAF1-1350.0000 | |
|---|---|
DigiKey Part Number  | AX7DAF1-1350.0000-ND  | 
Manufacturer  | |
Manufacturer Product Number  | AX7DAF1-1350.0000  | 
Description  | XTAL OSC XO 1.3500GHZ LVDS SMD  | 
Manufacturer Standard Lead Time  | 8 Weeks  | 
Customer Reference  | |
Detailed Description  | 1.35 GHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 8-SMD, No Lead  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | AX7DAF1-1350.0000 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Base Resonator  | ||
Type  | ||
Frequency  | 1.35 GHz  | |
Function  | Enable/Disable  | |
Output  | LVDS  | |
Voltage - Supply  | 3.3V  | |
Frequency Stability  | ±25ppm  | |
Absolute Pull Range (APR)  | -  | |
Operating Temperature  | -40°C ~ 85°C  | |
Current - Supply (Max)  | 70mA  | |
Ratings  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 8-SMD, No Lead  | |
Supplier Device Package  | 8-SMD (7x5)  | |
Size / Dimension  | 0.276" L x 0.197" W (7.00mm x 5.00mm)  | |
Height - Seated (Max)  | 0.075" (1.90mm)  | |
Current - Supply (Disable) (Max)  | 65mA  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 50 | $141.89260 | $7,094.63 | 


