ClearClock AX3 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ClearClock AX3 Series
6-SMD, No Lead
Abracon: Who We Are Today

AX3PBF1-156.2500T3

DigiKey Part Number
535-AX3PBF1-156.2500T3TR-ND - Tape & Reel (TR)
535-AX3PBF1-156.2500T3CT-ND - Cut Tape (CT)
535-AX3PBF1-156.2500T3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AX3PBF1-156.2500T3
Description
XTAL OSC XO 156.25MHZ 2.5V LVPEC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
156.25 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
AX3PBF1-156.2500T3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
156.25 MHz
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
2.5V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
50mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.043" (1.10mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 523
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$22.36272$67,088.16
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$36.39000$36.39
10$31.63900$316.39
25$29.91560$747.89
50$28.67880$1,433.94
100$27.49410$2,749.41
250$26.00344$6,500.86
500$24.93074$12,465.37
Digi-Reel®
QuantityUnit PriceExt Price
1$36.39000$36.39
10$31.63900$316.39
50$28.67880$1,433.94
100$27.49410$2,749.41
500$24.93074$12,465.37
1,000$23.90318$23,903.18
* All Digi-Reel orders will add a $55.00 reeling fee.