AX3PBF1-156.2500T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Abracon LLC
In Stock: 523
Unit Price: $36.39000
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: $25.89940
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: $25.89940
Datasheet

Direct


Raltron Electronics
In Stock: 0
Unit Price: $31.66070
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $38.35947
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $40.58821
Datasheet
ClearClock AX3 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ClearClock AX3 Series
6-SMD, No Lead
Abracon: Who We Are Today

AX3PBF1-156.2500T

DigiKey Part Number
AX3PBF1-156.2500T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AX3PBF1-156.2500T
Description
XTAL OSC XO 156.25MHZ 2.5V LVPEC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
156.25 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
AX3PBF1-156.2500T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
156.25 MHz
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
2.5V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
50mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.043" (1.10mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$26.35873$26,358.73
Manufacturers Standard Package