AX3DCF3-156.2500 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Abracon LLC
In Stock: 68
Unit Price: $63.14000
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 2,731
Unit Price: $42.09000
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: $22.53541
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $45.09575
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $40.90163
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $42.62025
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $38.65568
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $45.09575
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $40.90163
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $101.56390
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $99.89123
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: $63.87629
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: $49.13621
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: $39.30773
Datasheet
156.25 MHz XO (Standard) LVDS Oscillator 1.8V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
156.25 MHz XO (Standard) LVDS Oscillator 1.8V Enable/Disable 6-SMD, No Lead
Abracon: Who We Are Today

AX3DCF3-156.2500

DigiKey Part Number
AX3DCF3-156.2500-ND
Manufacturer
Manufacturer Product Number
AX3DCF3-156.2500
Description
XTAL OSC XO 156.25MHZ 1.8V LVDS
Customer Reference
Detailed Description
156.25 MHz XO (Standard) LVDS Oscillator 1.8V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
AX3DCF3-156.2500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.8V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
27mA
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (3.2x2.5)
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Function
Enable/Disable
Height - Seated (Max)
0.043" (1.10mm)
Output
LVDS
Current - Supply (Disable) (Max)
10µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AX3DCF1-156.2500Abracon LLC68535-15041-ND$63.14000Parametric Equivalent
AX3DCF1-156.2500TAbracon LLC2,731535-AX3DCF1-156.2500TCT-ND$42.09000Parametric Equivalent
AX3DCF1-156.2500T3Abracon LLC0AX3DCF1-156.2500T3-ND$22.53541Parametric Equivalent
510JCA156M250CAGSkyworks Solutions Inc.0863-510JCA156M250CAG-ND$45.09575Parametric Equivalent
510JCA156M250CAGRSkyworks Solutions Inc.0863-510JCA156M250CAGRTR-ND$40.90163Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes