SIT9375AI-02B2-1810-156.250000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: $63.87629
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: $49.13621
Datasheet

Parametric Equivalent


SiTime
In Stock: 1,000
Unit Price: $72.72944
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: $80.42632
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: $56.50678
Datasheet
156.25 MHz XO (Standard) LVDS Oscillator 1.8V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT9375AI-02B2-1810-156.250000

DigiKey Part Number
1473-SIT9375AI-02B2-1810-156.250000TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SIT9375AI-02B2-1810-156.250000
Description
MEMS OSC XO 156.250000 MHZ LVDS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
156.25 MHz XO (Standard) LVDS Oscillator 1.8V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±25ppm
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Current - Supply (Max)
39mA
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
6-SMD, No Lead
Base Resonator
Supplier Device Package
6-PQFD (3.2x2.5)
Type
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency
Height - Seated (Max)
0.035" (0.90mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
48mA
Output
LVDS
Base Product Number
Voltage - Supply
1.8V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SIT9375AE-02B1-1810-156.250000ESiTime01473-SIT9375AE-02B1-1810-156.250000ETR-ND$63.87629Parametric Equivalent
SIT9375AI-02B1-1810-156.250000ESiTime01473-SIT9375AI-02B1-1810-156.250000ETR-ND$49.13621Parametric Equivalent
SIT9501AE-02B1-1810-156.250000ESiTime1,0001473-SIT9501AE-02B1-1810-156.250000ETR-ND$72.72944Parametric Equivalent
SIT9501AE-02B1-1810-156.250000GSiTime01473-SIT9501AE-02B1-1810-156.250000GTR-ND$80.42632Parametric Equivalent
SIT9501AI-02B1-1810-156.250000ESiTime01473-SIT9501AI-02B1-1810-156.250000ETR-ND$56.50678Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$39.30773$39,307.73
Manufacturers Standard Package