AWSZT-CV3.7 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AWSZT-CV3.7 Series
AWSTZ SERIES
Abracon: Who We Are Today

AWSZT-16.00CV-T

DigiKey Part Number
535-10024-2-ND - Tape & Reel (TR)
535-10024-1-ND - Cut Tape (CT)
535-10024-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AWSZT-16.00CV-T
Description
CERAMIC RES 16.0000MHZ SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
16 MHz Ceramic Resonator ±0.3% 40 Ohms -25°C ~ 85°C Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
AWSZT-16.00CV-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Ceramic
Frequency
16 MHz
Frequency Stability
±0.3%
Frequency Tolerance
±0.5%
Features
-
Impedance
40 Ohms
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
1512 (3731 Metric)
Size / Dimension
0.146" L x 0.122" W (3.70mm x 3.10mm)
Height
0.047" (1.19mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 554
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.20000$6.20
10$4.49500$44.95
25$3.96840$99.21
50$3.77420$188.71
100$3.66970$366.97
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.17105$3,171.05
Manufacturers Standard Package