AWSCR-3.58MGD-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Abracon LLC
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: $0.00000
Datasheet
AWSCR-MGD Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AWSCR-MGD Series
Abracon: Who We Are Today

AWSCR-3.58MGD-T

DigiKey Part Number
535-9365-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AWSCR-3.58MGD-T
Description
CERAMIC RES 3.5800MHZ 22PF SMD
Customer Reference
Detailed Description
3.58 MHz Ceramic Resonator Built in Capacitor 22 pF ±0.3% 30 Ohms -25°C ~ 85°C Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Ceramic
Frequency
3.58 MHz
Frequency Stability
±0.3%
Frequency Tolerance
±0.5%
Features
Built in Capacitor
Capacitance
22 pF
Impedance
30 Ohms
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
3-SMD, Non-Standard
Size / Dimension
0.291" L x 0.134" W (7.40mm x 3.40mm)
Height
0.083" (2.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes