


AWSCR-3.58MGD-T | |
---|---|
DigiKey Part Number | 535-9365-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AWSCR-3.58MGD-T |
Description | CERAMIC RES 3.5800MHZ 22PF SMD |
Customer Reference | |
Detailed Description | 3.58 MHz Ceramic Resonator Built in Capacitor 22 pF ±0.3% 30 Ohms -25°C ~ 85°C Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Ceramic | |
Frequency | 3.58 MHz | |
Frequency Stability | ±0.3% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 22 pF | |
Impedance | 30 Ohms | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Non-Standard | |
Size / Dimension | 0.291" L x 0.134" W (7.40mm x 3.40mm) | |
Height | 0.083" (2.10mm) |