


AWCCA-53N53H50-C02-B | |
|---|---|
DigiKey Part Number | 535-12509-ND |
Manufacturer | |
Manufacturer Product Number | AWCCA-53N53H50-C02-B |
Description | RX TX 1 COIL 1 LAYER 6.3UH 11A |
Customer Reference | |
Detailed Description | 1 Coil, 1 Layer 6.3µH Wireless Charging Coil Receiver, Transmitter 19mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Receiver, Transmitter | |
Type | 1 Coil, 1 Layer | |
Inductance | 6.3µH | |
Tolerance | ±10% | |
DC Resistance (DCR) | 19mOhm | |
Q @ Freq | 66 @ 100kHz | |
Current Rating (Amps) | 11A | |
Current - Saturation (Isat) | 40A | |
Frequency - Self Resonant | 6.4MHz | |
Operating Temperature | -25°C ~ 85°C | |
Size / Dimension | 2.08" L x 2.08" W x 0.19" H (53.0mm x 53.0mm x 5.0mm) |

