
ATXK-H11-C-32.768KHZ-E50-T3 | |
|---|---|
DigiKey Part Number | 535-ATXK-H11-C-32.768KHZ-E50-T3TR-ND - Tape & Reel (TR) 535-ATXK-H11-C-32.768KHZ-E50-T3CT-ND - Cut Tape (CT) 535-ATXK-H11-C-32.768KHZ-E50-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATXK-H11-C-32.768KHZ-E50-T3 |
Description | XTAL OSC TCXO 32.7680KHZ CMOS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz TCXO CMOS Oscillator 2.5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2µA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.28x2.58) | |
Size / Dimension | 0.129" L x 0.102" W (3.28mm x 2.58mm) | |
Height - Seated (Max) | 0.057" (1.45mm) | |
Current - Supply (Disable) (Max) | 1µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.80000 | $28.80 |
| 10 | $25.00600 | $250.06 |
| 25 | $23.64640 | $591.16 |
| 50 | $22.66920 | $1,133.46 |
| 100 | $21.73180 | $2,173.18 |
| 250 | $20.55256 | $5,138.14 |
| 500 | $19.70424 | $9,852.12 |
| 1,000 | $18.89150 | $18,891.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $17.67311 | $53,019.33 |



