
ATXAIG-H12-F-26.000MHZ-F25-T3 | |
|---|---|
DigiKey Part Number | 535-ATXAIG-H12-F-26.000MHZ-F25-T3TR-ND - Tape & Reel (TR) 535-ATXAIG-H12-F-26.000MHZ-F25-T3CT-ND - Cut Tape (CT) 535-ATXAIG-H12-F-26.000MHZ-F25-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATXAIG-H12-F-26.000MHZ-F25-T3 |
Description | XTAL OSC TCXO 26 MHZ CMOS SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 26 MHz TCXO CMOS Oscillator 1.68V ~ 3.63V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.68V ~ 3.63V | |
Frequency Stability | ±2.5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10mA | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.01000 | $15.01 |
| 10 | $14.35100 | $143.51 |
| 50 | $14.01640 | $700.82 |
| 100 | $12.01420 | $1,201.42 |
| 500 | $11.68036 | $5,840.18 |
| 1,000 | $9.84486 | $9,844.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $9.34426 | $28,032.78 |
| 6,000 | $9.01053 | $54,063.18 |


