
ATXAIG-12-A-40.000MHZ-E05-T3 | |
---|---|
DigiKey Part Number | 535-ATXAIG-12-A-40.000MHZ-E05-T3TR-ND - Tape & Reel (TR) 535-ATXAIG-12-A-40.000MHZ-E05-T3CT-ND - Cut Tape (CT) 535-ATXAIG-12-A-40.000MHZ-E05-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATXAIG-12-A-40.000MHZ-E05-T3 |
Description | XTAL OSC TCXO 40MHZ CLPSN 3.0V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 MHz TCXO Clipped Sine Wave Oscillator 3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 40 MHz | |
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 3V | |
Frequency Stability | ±500ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -30°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2.5mA | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.34000 | $16.34 |
10 | $15.61100 | $156.11 |
50 | $15.24660 | $762.33 |
100 | $13.06880 | $1,306.88 |
500 | $12.70606 | $6,353.03 |
1,000 | $10.70940 | $10,709.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $10.16485 | $30,494.55 |
6,000 | $9.80182 | $58,810.92 |