


ATFC-0402-3N3B-T | |
|---|---|
DigiKey Part Number | 535-10374-2-ND - Tape & Reel (TR) 535-10374-1-ND - Cut Tape (CT) 535-10374-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATFC-0402-3N3B-T |
Description | FIXED IND 3.3NH 380MA 450MOHM SM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3.3 nH Unshielded Thin Film Inductor 380 mA 450mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ATFC-0402-3N3B-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thin Film | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 450mOhm Max | |
Q @ Freq | 13 @ 500MHz | |
Frequency - Self Resonant | 6GHz | |
Ratings | - | |
Operating Temperature | -45°C ~ 85°C | |
Inductance Frequency - Test | 500 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.48100 | $4.81 |
| 100 | $0.39410 | $39.41 |
| 1,000 | $0.32430 | $324.30 |
| 5,000 | $0.28284 | $1,414.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.26669 | $2,666.90 |
| 20,000 | $0.25146 | $5,029.20 |
| 30,000 | $0.24297 | $7,289.10 |
| 50,000 | $0.23268 | $11,634.00 |
| 70,000 | $0.22615 | $15,830.50 |
| 100,000 | $0.21944 | $21,944.00 |
| 250,000 | $0.20396 | $50,990.00 |

