ASZKDV-32.768KHZ-L-T3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASZKDV-32.768KHZ-L-T3

DigiKey Part Number
535-ASZKDV-32.768KHZ-L-T3TR-ND - Tape & Reel (TR)
535-ASZKDV-32.768KHZ-L-T3CT-ND - Cut Tape (CT)
535-ASZKDV-32.768KHZ-L-T3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASZKDV-32.768KHZ-L-T3
Description
XTAL OSC XO 32.7680KHZ CMOS SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
32.768 kHz XO (Standard) CMOS Oscillator 1.6V ~ 5.5V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASZKDV-32.768KHZ-L-T3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
32.768 kHz
Function
Enable/Disable
Output
CMOS
Voltage - Supply
1.6V ~ 5.5V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
1.8µA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (2x1.2)
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,491
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$20.26000$20.26
10$17.60400$176.04
25$16.64840$416.21
50$15.95900$797.95
100$14.85780$1,485.78
250$14.08432$3,521.08
500$13.87342$6,936.71
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$11.83503$35,505.09
Manufacturers Standard Package