
ASZKDV-32.768KHZ-L-T | |
---|---|
DigiKey Part Number | 535-ASZKDV-32.768KHZ-L-TTR-ND - Tape & Reel (TR) 535-ASZKDV-32.768KHZ-L-TCT-ND - Cut Tape (CT) 535-ASZKDV-32.768KHZ-L-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASZKDV-32.768KHZ-L-T |
Description | XTAL OSC XO 32.7680KHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) CMOS Oscillator 1.6V ~ 5.5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 32.768 kHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.6V ~ 5.5V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 1.8µA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2x1.2) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.50000 | $20.50 |
10 | $17.81700 | $178.17 |
25 | $16.84760 | $421.19 |
50 | $16.05860 | $802.93 |
100 | $15.03010 | $1,503.01 |
250 | $14.64244 | $3,660.61 |
500 | $14.06080 | $7,030.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $13.45794 | $13,457.94 |
2,000 | $12.71113 | $25,422.26 |
3,000 | $12.58908 | $37,767.24 |
5,000 | $12.20494 | $61,024.70 |