
ASZKDV-32.768KHZ-H-T3 | |
---|---|
DigiKey Part Number | 535-ASZKDV-32.768KHZ-H-T3TR-ND - Tape & Reel (TR) 535-ASZKDV-32.768KHZ-H-T3CT-ND - Cut Tape (CT) 535-ASZKDV-32.768KHZ-H-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASZKDV-32.768KHZ-H-T3 |
Description | XTAL OSC XO 32.7680KHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) CMOS Oscillator 2.25V ~ 5.5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 32.768 kHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 2.25V ~ 5.5V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2.7µA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2x1.2) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $26.79000 | $26.79 |
10 | $23.27300 | $232.73 |
25 | $22.01040 | $550.26 |
50 | $21.10220 | $1,055.11 |
100 | $20.22890 | $2,022.89 |
250 | $19.23080 | $4,807.70 |
500 | $18.99782 | $9,498.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $16.60720 | $49,821.60 |