
ASZKDV-32.768KHZ-H-T | |
---|---|
DigiKey Part Number | 535-ASZKDV-32.768KHZ-H-TTR-ND - Tape & Reel (TR) 535-ASZKDV-32.768KHZ-H-TCT-ND - Cut Tape (CT) 535-ASZKDV-32.768KHZ-H-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASZKDV-32.768KHZ-H-T |
Description | XTAL OSC XO 32.7680KHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) CMOS Oscillator 2.25V ~ 5.5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 32.768 kHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 2.25V ~ 5.5V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2.7µA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2x1.2) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $27.12000 | $27.12 |
10 | $23.55100 | $235.51 |
25 | $22.26880 | $556.72 |
50 | $21.34400 | $1,067.20 |
100 | $19.84660 | $1,984.66 |
250 | $19.35496 | $4,838.74 |
500 | $19.24780 | $9,623.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $17.79053 | $17,790.53 |
2,000 | $16.91102 | $33,822.04 |
3,000 | $16.64292 | $49,928.76 |
5,000 | $16.13557 | $80,677.85 |