
AFII-SW-0040-T | |
---|---|
DigiKey Part Number | 535-AFII-SW-0040-TTR-ND - Tape & Reel (TR) 535-AFII-SW-0040-TCT-ND - Cut Tape (CT) 535-AFII-SW-0040-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFII-SW-0040-T |
Description | FILTER SAW 916MHZ 6-SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 916MHz Frequency Meter Reading RF SAW Filter (Surface Acoustic Wave) 2.9dB 4MHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 916MHz | |
Bandwidth | 4MHz | |
Insertion Loss | 2.9dB | |
Ratings | - | |
Applications | Meter Reading | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Height (Max) | 0.049" (1.25mm) | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.60000 | $15.60 |
10 | $12.74400 | $127.44 |
25 | $11.75360 | $293.84 |
50 | $11.05420 | $552.71 |
100 | $10.39830 | $1,039.83 |
250 | $9.59040 | $2,397.60 |
500 | $9.02152 | $4,510.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $8.48620 | $8,486.20 |
2,000 | $7.98246 | $15,964.92 |
3,000 | $7.70157 | $23,104.71 |
5,000 | $7.36151 | $36,807.55 |
7,000 | $7.14788 | $50,035.16 |