Upgrade
Similar



| ASVMPC-50.000MHZ-T3 | |
|---|---|
| DigiKey Part Number | ASVMPC-50.000MHZ-T3-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | ASVMPC-50.000MHZ-T3 | 
| Description | MEMS OSC XO 50.0000MHZ CMOS SMD | 
| Customer Reference | |
| Detailed Description | 50 MHz XO (Standard) CMOS Oscillator 2.25V ~ 3.6V Enable/Disable 6-SMD, No Lead Exposed Pad | 
| Datasheet | Datasheet | 
| EDA/CAD Models | ASVMPC-50.000MHZ-T3 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Discontinued at Digi-Key | |
| Base Resonator | ||
| Type | ||
| Frequency | 50 MHz | |
| Function | Enable/Disable | |
| Output | CMOS | |
| Voltage - Supply | 2.25V ~ 3.6V | |
| Frequency Stability | - | |
| Absolute Pull Range (APR) | - | |
| Operating Temperature | -20°C ~ 70°C | |
| Spread Spectrum Bandwidth | - | |
| Current - Supply (Max) | 35mA | |
| Ratings | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 6-SMD, No Lead Exposed Pad | |
| Supplier Device Package | 6-SMD (7x5) | |
| Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
| Height - Seated (Max) | 0.035" (0.90mm) | |
| Current - Supply (Disable) (Max) | 22mA | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China