



ASVMB-1.8432MHZ-XY-T | |
|---|---|
DigiKey Part Number | 535-11270-2-ND - Tape & Reel (TR) 535-11270-1-ND - Cut Tape (CT) 535-11270-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASVMB-1.8432MHZ-XY-T |
Description | MEMS OSC XO 1.8432MHZ LVCMOS SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.8432 MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-VDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ASVMB-1.8432MHZ-XY-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 1.8432 MHz | |
Function | Standby (Power Down) | |
Output | LVCMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±10ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 16mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-VDFN Exposed Pad | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 15µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.92000 | $34.92 |
| 10 | $30.36600 | $303.66 |
| 25 | $28.71480 | $717.87 |
| 50 | $27.52680 | $1,376.34 |
| 100 | $26.38950 | $2,638.95 |
| 250 | $25.62652 | $6,406.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $22.78571 | $22,785.71 |
| 2,000 | $21.99732 | $43,994.64 |
| 3,000 | $21.46335 | $64,390.05 |

