Parametric Equivalent



ASTX-H11-25.000MHZ-T | |
|---|---|
DigiKey Part Number | 535-12039-2-ND - Tape & Reel (TR) 535-12039-1-ND - Cut Tape (CT) 535-12039-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASTX-H11-25.000MHZ-T |
Description | XTAL OSC TCXO 25.0000MHZ HCMOS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz TCXO HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASTX-H11-25.000MHZ-T Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±2.5ppm |
Series | Operating Temperature -30°C ~ 75°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 5.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.043" (1.10mm) |
Output HCMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASTX-H11-25.000MHZ-T | Abracon LLC | 300 | 535-12039-1-ND | $37.33000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $37.33000 | $37.33 |
| 10 | $32.46700 | $324.67 |
| 25 | $30.70560 | $767.64 |
| 50 | $29.43460 | $1,471.73 |
| 100 | $28.21870 | $2,821.87 |
| 250 | $26.68832 | $6,672.08 |
| 500 | $26.41568 | $13,207.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $24.53254 | $24,532.54 |
| 2,000 | $23.52258 | $47,045.16 |
| 3,000 | $22.95161 | $68,854.83 |



