4 SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 SMD
Abracon: Who We Are Today

ASTMLPE-50.000MHZ-EJ-E-T

DigiKey Part Number
535-13129-2-ND - Tape & Reel (TR)
535-13129-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ASTMLPE-50.000MHZ-EJ-E-T
Description
MEMS OSC XO 50.0000MHZ LVCMOS
Customer Reference
Detailed Description
50 MHz XO (Standard) LVCMOS Oscillator 2.25V ~ 3.63V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASTMLPE-50.000MHZ-EJ-E-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Base Resonator
Type
Frequency
50 MHz
Function
Enable/Disable
Output
LVCMOS
Voltage - Supply
2.25V ~ 3.63V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Current - Supply (Max)
7.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
4.2mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 498
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$15.26000$15.26
10$13.29000$132.90
50$12.04680$602.34
100$11.54840$1,154.84