


| ASTMLPE-18-100.000MHZ-LJ-E-T3 | |
|---|---|
| DigiKey Part Number | ASTMLPE-18-100.000MHZ-LJ-E-T3-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | ASTMLPE-18-100.000MHZ-LJ-E-T3 | 
| Description | MEMS OSC XO 100.0000MHZ LVCMOS | 
| Customer Reference | |
| Detailed Description | 100 MHz XO (Standard) LVCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead | 
| Datasheet | Datasheet | 
| EDA/CAD Models | ASTMLPE-18-100.000MHZ-LJ-E-T3 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| Base Resonator | ||
| Type | ||
| Frequency | 100 MHz | |
| Function | Enable/Disable | |
| Output | LVCMOS | |
| Voltage - Supply | 1.8V | |
| Frequency Stability | ±20ppm | |
| Absolute Pull Range (APR) | - | |
| Operating Temperature | -40°C ~ 85°C | |
| Current - Supply (Max) | 5.6mA | |
| Ratings | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 4-SMD, No Lead | |
| Supplier Device Package | 4-SMD (3.2x2.5) | |
| Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
| Height - Seated (Max) | 0.031" (0.80mm) | |
| Current - Supply (Disable) (Max) | 4mA | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China