


ASTMLPD-18-24.000MHZ-EJ-E-T | |
|---|---|
DigiKey Part Number | 535-13090-2-ND - Tape & Reel (TR) 535-13090-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ASTMLPD-18-24.000MHZ-EJ-E-T |
Description | MEMS OSC XO 24.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) LVCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASTMLPD-18-24.000MHZ-EJ-E-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Base Resonator | ||
Type | ||
Frequency | 24 MHz | |
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 5.6mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 4mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.79000 | $17.79 |
| 10 | $15.45200 | $154.52 |
| 50 | $14.00980 | $700.49 |

