


ASTMLPA-100.000MHZ-EJ-E-T | |
|---|---|
DigiKey Part Number  | 535-13077-2-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | ASTMLPA-100.000MHZ-EJ-E-T  | 
Description  | MEMS OSC XO 100.0000MHZ LVCMOS  | 
Customer Reference  | |
Detailed Description  | 100 MHz XO (Standard) LVCMOS Oscillator 2.25V ~ 3.63V Enable/Disable 4-SMD, No Lead  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | ASTMLPA-100.000MHZ-EJ-E-T Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Obsolete  | |
Base Resonator  | ||
Type  | ||
Frequency  | 100 MHz  | |
Function  | Enable/Disable  | |
Output  | LVCMOS  | |
Voltage - Supply  | 2.25V ~ 3.63V  | |
Frequency Stability  | ±20ppm  | |
Absolute Pull Range (APR)  | -  | |
Operating Temperature  | -20°C ~ 70°C  | |
Current - Supply (Max)  | 7.5mA  | |
Ratings  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 4-SMD, No Lead  | |
Supplier Device Package  | 4-SMD (2x1.6)  | |
Size / Dimension  | 0.079" L x 0.063" W (2.00mm x 1.60mm)  | |
Height - Seated (Max)  | 0.031" (0.80mm)  | |
Current - Supply (Disable) (Max)  | 4.2mA  | 

