ASTMKH-32.768KHZ-LQ-DCC-T is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


SiTime
In Stock: 2,357
Unit Price: $20.15000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: $13.20266
Datasheet

Parametric Equivalent


SiTime
In Stock: 158
Unit Price: $20.15000
Datasheet
ASTMKH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ASTMKH
Abracon: Who We Are Today

ASTMKH-32.768KHZ-LQ-DCC-T

DigiKey Part Number
535-12975-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ASTMKH-32.768KHZ-LQ-DCC-T
Description
MEMS OSC XO 32.7680KHZ LVCMOS
Customer Reference
Detailed Description
32.768 kHz XO (Standard) LVCMOS Oscillator 1.5V ~ 3.63V 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASTMKH-32.768KHZ-LQ-DCC-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Base Resonator
Type
Frequency
32.768 kHz
Function
-
Output
LVCMOS
Voltage - Supply
1.5V ~ 3.63V
Frequency Stability
±100ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
1.4µA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (2x1.2)
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Height - Seated (Max)
0.024" (0.60mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable