AST3TQ-28 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AST3TQ-28 Series
Abracon: Who We Are Today

AST3TQ-T-30.720MHZ-28

DigiKey Part Number
535-12702-ND
Manufacturer
Manufacturer Product Number
AST3TQ-T-30.720MHZ-28
Description
XTAL OSC TCXO 30.7200MHZ LVCMOS
Customer Reference
Detailed Description
30.72 MHz TCXO LVCMOS Oscillator 3.3V 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
AST3TQ-T-30.720MHZ-28 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
30.72 MHz
Function
-
Output
LVCMOS
Voltage - Supply
3.3V
Frequency Stability
±280ppb
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
7mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.079" (2.00mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Strip
QuantityUnit PriceExt Price
1$184.87000$184.87
10$160.70600$1,607.06
25$152.00280$3,800.07
50$145.74020$7,287.01
100$139.74370$13,974.37
250$136.55304$34,138.26
Manufacturers Standard Package