

ASPIAIG-Q5030-4R7M-T | |
---|---|
DigiKey Part Number | 535-ASPIAIG-Q5030-4R7M-TTR-ND - Tape & Reel (TR) 535-ASPIAIG-Q5030-4R7M-TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ASPIAIG-Q5030-4R7M-T |
Description | FIXED IND 4.7UH 5.9A 36.3MOHM SM |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 5.9 A 36.3mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPIAIG-Q5030-4R7M-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Molded | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 36.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.224" W (6.00mm x 5.70mm) | |
Height - Seated (Max) | 0.122" (3.10mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.62000 | $10.62 |
10 | $8.70000 | $87.00 |
100 | $7.15360 | $715.36 |
1,000 | $5.88446 | $5,884.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $5.43488 | $10,869.76 |